Business
Private
EURExc. Vat

EDS-208A-MM-ST-T - Ethernet Switch, RJ45 Ports 6, Fibre Ports 2ST, 100Mbps, Unmanaged

125-74-167
EDS-208A-MM-ST-T
Manufacturer:Moxa

Ethernet Switch, RJ45 Ports 6, Fibre Ports 2ST, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

EDS-208A-MM-ST-T - Ethernet Switch, RJ45 Ports 6, Fibre Ports 2ST, 100Mbps, Unmanaged

125-74-167
EDS-208A-MM-ST-T
Manufacturer:Moxa

Product specifications
Unmanaged 
DIN Rail Mount 
Wall Mount 
8 
6 
2 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Robust metal housing (IP30)

Connections for 2 redundant supplies

Supply voltage: 9.6-60 VDC

10/100 Base Tx - For RJ45 Connectors

  • Robust metal housing (IP30)
  • Connections for 2 redundant supplies
  • Supply voltage: 9.6-60 VDC
  • 10/100 Base Tx - For RJ45 Connectors

Legislation and compliance

REACH Regulation
SVHC 10043-35-3 (Boric acid)|127-19-5 (N,N-Dimethylacetamide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package)
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701