Business
Private
EURExc. Vat
EV Charging Cable, Type 2 - Type 2, Mode 3, Case B, 26.6kW, 4m1623509

1623509 - EV Charging Cable, Type 2 - Type 2, Mode 3, Case B, 26.6kW, 4m

300-77-435
1623509
1245237
Manufacturer:Phoenix Contact

EV Charging Cable, Type 2 - Type 2, Mode 3, Case B, 26.6kW, 4m

Image is for illustrative purposes only. Please refer to product description.

1623509 - EV Charging Cable, Type 2 - Type 2, Mode 3, Case B, 26.6kW, 4m

300-77-435
1623509
1245237
Manufacturer:Phoenix Contact

Product specifications
Type 2 
Type 2 
Male 
Female 
4 m

Select attributes and click search to find other products that match your specification

Downloads
Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust.  Click here to find out more.

Family Information

Mobile AC charging cable with vehicle connector and infrastructure plug, with protective cap, Type 2, IEC 62196-2, Design line C-Line, Cable: 4 m, black, Mating face: black, Handle area: gray

  • IP44 (plugged in)
  • IP54 (with protective cap)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 2800 Gram
Dimensions (incl. package) 545 x 530 x 90 MM
Customs number 8544429090
UNSPSC (v5.03) 25175004
EAN 4055626177908