Feather nRF52 Bluefruit LE3406
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Adafruit Feather nRF52 Bluefruit is another easy-to-use all-in-one Bluetooth Low Energy board, with a native-Bluetooth chip, the nRF52832! It's our take on an 'all-in-one' Arduino-compatible + Bluetooth Low Energy with built in USB and battery charging.
- ARM Cortex-M4 32 bit processor with FPU, 64 MHz
- Low power consumption and low product cost
- Bluetooth Low Energy board with nRF52832 chip from Nordic Semiconductor
Previous Article Number
325048
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 60 x 40 x 15 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628