Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Feed-Through Adapter, USB 2.0 A Socket - USB 2.0 B Socket8987602

8987602 - Feed-Through Adapter, USB 2.0 A Socket - USB 2.0 B Socket

304-51-302
Manufacturer:RS PRO

New to us
Feed-Through Adapter, USB 2.0 A Socket - USB 2.0 B Socket

Image is for illustrative purposes only. Please refer to product description.

8987602 - Feed-Through Adapter, USB 2.0 A Socket - USB 2.0 B Socket

304-51-302
Manufacturer:RS PRO

Product specifications
FT 
USB 2.0 A Socket 
USB 2.0 B Socket 
XLR Standart 
24 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 185 x 121 x 41 MM
Customs number 8536699099
UNSPSC (v5.03) 31261501
EAN 5056112246718