Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Ferrite Bead 260Ohm @ 100MHz 1A 040274269242261

74269242261 - Ferrite Bead 260Ohm @ 100MHz 1A 0402

304-69-449
74269242261
Alias: 484889
Manufacturer:Würth Elektronik

New to us
Ferrite Bead 260Ohm @ 100MHz 1A 0402

Image is for illustrative purposes only. Please refer to product description.

74269242261 - Ferrite Bead 260Ohm @ 100MHz 1A 0402

304-69-449
74269242261
Alias: 484889
Manufacturer:Würth Elektronik

Product specifications
260 Ohm
100 MHz
1 A
150 Ohm
0402 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Perfect for Miniaturization of EMI solutions
  • Wide Impedance range from 10 - 300 Ohm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 180 x 180 x 15 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702