FFC / FPC Connector, Poles - 50, 50V, 500mA, Right Angle54132-5062
54132-5062 - FFC / FPC Connector, Poles - 50, 50V, 500mA, Right Angle
301-61-944
54132-5062
Manufacturer:Molex
Image is for illustrative purposes only. Please refer to product description.
54132-5062 - FFC / FPC Connector, Poles - 50, 50V, 500mA, Right Angle
301-61-944
54132-5062
Manufacturer:Molex
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Angled connector with 0.5 mm pitch
- For 0.3 mm thick FFC/FPC cable
- ZIF type with slide lock for cable
- SMD
- Bottom contact
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
379019
Additional information
Country of origin Malaysia (MY)
Manufacturer Molex
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 45 x 10 x 2 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402