Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Fibre Optic Cable Assembly 50/125 um OM3 Duplex LC - LC 3mLCLCOM3DAQ3

LCLCOM3DAQ3 - Fibre Optic Cable Assembly 50/125 um OM3 Duplex LC - LC 3m

146-15-552
LCLCOM3DAQ3
Manufacturer:AFL Hyperscale

Fibre Optic Cable Assembly 50/125 um OM3 Duplex LC - LC 3m

Image is for illustrative purposes only. Please refer to product description.

LCLCOM3DAQ3 - Fibre Optic Cable Assembly 50/125 um OM3 Duplex LC - LC 3m

146-15-552
LCLCOM3DAQ3
Manufacturer:AFL Hyperscale

Product specifications
1500MHz x km @ 850nm 
500MHz x km @ 1310nm 
50/125 um OM3 
Aqua 
LC 
LC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

For Gigabit-Ethernet and 10 Gigabit-Ethernet laser diodes are used instead of traditional LEDs. OM3 is an optimised multimode fibre for use with laser diodes, guaranteeing the best transmission even over long distance. OM3 cable can also be used in systems with conventional LEDs.

  • High-quality fibre optic patch cable (ISO9001)
  • OM3 compliant: ITU-651, TIA/EIA 492AAAV
  • Halogen-free (LSZH, low smoke zero halogen)
  • Every cable tested; test report supplied with delivery
  • Colour: turquoise

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 160 x 160 x 20 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616