Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Fixed Resistor Network 1kOhm 5 %CAT16-102J4LF

CAT16-102J4LF - Fixed Resistor Network 1kOhm 5 %

304-42-358
CAT16-102J4LF
Alias: 5225406
Manufacturer:Bourns

New to us
Fixed Resistor Network 1kOhm 5 %

Image is for illustrative purposes only. Please refer to product description.

CAT16-102J4LF - Fixed Resistor Network 1kOhm 5 %

304-42-358
CAT16-102J4LF
Alias: 5225406
Manufacturer:Bourns

Product specifications
4 
250 mW
63 mW
1 kOhm
CAT16 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Concave terminations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 208 x 49 x 11 MM
Customs number 8533210000
UNSPSC (v5.03) 32121607