Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingFSU32-M32-S
FSU32-M32-S - Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 rating
304-89-347
FSU32-M32-S
Manufacturer:Flexicon
New to us
Image is for illustrative purposes only. Please refer to product description.
FSU32-M32-S - Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 rating
304-89-347
FSU32-M32-S
Manufacturer:Flexicon
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Finish: Nickel IP Rating: IP54 Material: Nickel Plated Brass Nominal Size: 32 mm Product Type: Conduit Fitting Series: FSU Standards/Approvals: BS EN IEC 61386|CULus Certified|LUL Standard 1-085 (Cert.No. 296)|Rail Accreditation|REACH Compliant|RoHS Compliant Sub Type: Conduit Thread Size: M32
Previous Article Number
681870
Additional information
Country of origin United Kingdom (GB)
Manufacturer Flexicon
Gross weight (incl. package) 290 Gram
Dimensions (incl. package) 143 x 140 x 56 MM
Customs number 7412200000
UNSPSC (v5.03) 31162401
EAN 5052446021199
