1 min order
Frequency Counter, 3 GHzTF930
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Universal bench-type frequency counter for both battery and mains operation. Equipped with USB port for PC communication
- Frequency, period, pulse width, duty cycle, frequency ratio A/B and event counting modes
- 0.001 Hz to 3 GHz
- Temperature compensated time base
- High input sensitivity over the full frequency range
- 10 digit multi-function LCD display
- Low-pass filter 50 kHz improves measurement of low frequencies
- Variable trigger threshold and switchable attenuator
- USB Communications port
- Battery or mains operations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
917241
Paper catalogue
2016/17 p. 1740
Paper catalogue
2013/14 p. 1314
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 1490 Gram
Dimensions (incl. package) 355 x 295 x 130 MM
Customs number 9030337000
UNSPSC (v5.03) 41113636