Business
Private
EURExc. Vat

VZA20P4BAA - Frequency Inverter, V1000, RS422 / RS485, 3A, 550W, 200 ... 240V

302-29-343
VZA20P4BAA
Manufacturer:Omron Industrial Automation

Frequency Inverter, V1000, RS422 / RS485, 3A, 550W, 200 ... 240V

Image is for illustrative purposes only. Please refer to product description.

VZA20P4BAA - Frequency Inverter, V1000, RS422 / RS485, 3A, 550W, 200 ... 240V

302-29-343
VZA20P4BAA
Manufacturer:Omron Industrial Automation

Product specifications
550 W
200 V
240 V
3 A
0 Hz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Current vector control
  • Low-noise Low carrier technology
  • Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
  • Online Tuning
  • Induction Motor & Permanent Magnet Motor control
  • Control Terminals with memory backup
  • Screw-less terminals
  • 10 years lifetime design
  • Safety embedded: EN954-1 safety cat. 3, EN6158 SIL II and EN60204-1 Stop category 0
  • CE, UL, cUL and TUV

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 1127 Gram
Dimensions (incl. package) 195 x 195 x 156 MM
Customs number 9032890090
UNSPSC (v5.03) 39121535
EAN 4547648389044