1 min order
Front Element For Light Indicators Green, Plastic, Ø22mm, IP69(K)ZB5AV033
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Command and signal devices ø 22 mm without switching/LED light elements
- Plastic design: Fastening of front element with one fastening nut, plastic front ring
- Metal design: Self-locking quick closure, secure three-point fastening with only one screw, chrome-plated front ring
- One-hand assembly: The front element holds itself in the hole
- Snap-on front elements, auxiliary switch blocks, auxiliary switch, LED modules
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection technology
- Scope of supply: Front element only
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
222494
Paper catalogue
2016/17 p. 1260
Paper catalogue
2013/14 p. 1587
Additional information
Country of origin France (FR)
Manufacturer Schneider Electric
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 55 x 45 x 36 MM
Customs number 8536501190
UNSPSC (v5.03) 39121535
EAN 3389110908084