5 min order
Fuse 60 A 32V BlueF9060
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- F9000 series maxiOTO blade fuse
- Meets international specs, complies to DIN ISO 8820-3, SAE J1888 and other standards
- Element visibility from side, clear transparent fuse body
- Check fuse in fuse block using semi-protected test points at top of the fuse
- Self extinguishing transparent, color coded body materials
- High temperature resistive plastics used for fuse body materials
- Direction insensitive insertion, rating marked in two directions at top, using OCR font
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
289883
Additional information
Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 6.15 Gram
Dimensions (incl. package) 31 x 10 x 36 MM
Customs number 8536105090
UNSPSC (v5.03) 39121617