1 min order
Fuse Holder 5 x 20 mm 1TOhm 250V 10A Clear Polybutene In-Line IP66FX0385
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Certificates
Product Information
Family Information
- In-line
- For ø 5 x 20 / 6.3 x 25 and 6.3 x 32 mm fuses
- Fuse holder is simple to mount in running cable
- Screw closure, cross-section of terminal 1 mm2 max.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Fuse holder with rubber bushing, tight IP 66
Previous Article Number
270284
Paper catalogue
2016/17 p. 373
Paper catalogue
2013/14 p. 516
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Bulgin Limited
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 80 x 16 x 16 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617