Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

GluePRO 300 Professional Glue Gun (Case) 300W Euro Type C (CEE 7/16) Plug 230VAC052683

052683 - GluePRO 300 Professional Glue Gun (Case) 300W Euro Type C (CEE 7/16) Plug 230VAC

301-22-687
052683
Manufacturer:Steinel

GluePRO 300 Professional Glue Gun (Case) 300W Euro Type C (CEE 7/16) Plug 230VAC

Image is for illustrative purposes only. Please refer to product description.

052683 - GluePRO 300 Professional Glue Gun (Case) 300W Euro Type C (CEE 7/16) Plug 230VAC

301-22-687
052683
Manufacturer:Steinel

Product specifications
300 W
230 VAC
190 °C
11.7 mm Glue Stick 
3 min

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The stroke adjustment function makes it possible to set the quantity of glue per stroke for any specific application
  • The nonslip grip handle provides additional safety while working
  • Heating element & electronic components are designed to withstand long periods of rugged use

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN6cb8f428-8979-4e88-8522-917e609ac9bd

Additional information

Country of origin Romania (RO)
Manufacturer Steinel
Gross weight (incl. package) 2100 Gram
Dimensions (incl. package) 380 x 320 x 105 MM
Customs number 8543709099
UNSPSC (v5.03) 31201502
EAN 4007841050092