1 min order
Grove Temperature Humidity Sensor101020592
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Grove - I2C High Accuracy Temp&Humi Sensor(SHT35) is based on SHT3x-DIS, which is the next generation of Sensirion’s temperature and humidity sensors. It builds on a new CMOSens® sensor chip that is at the heart of Sensirion’s new humidity and temperature platform. The SHT3x-DIS has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
- High accuracy of ±1.5 %RH and ±0.1 °C
- Fully calibrated, linearized, and temperature compensated digital output
- I2C Interface with communication speeds up to 1MHz and two user selectable addresses
Previous Article Number
323420
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 135 x 85 x 5 MM
Customs number 9025804089
UNSPSC (v5.03) 32101628