Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Grow Light, 240V, Supplemental Fruiting, Round, 60°, GenoaGENOA-SUPFRUIT-NARROW-CASED-1CH-01.

GENOA-SUPFRUIT-NARROW-CASED-1CH-01. - Grow Light, 240V, Supplemental Fruiting, Round, 60°, Genoa, Intelligent Horticultural Solutions

Distrelec Article Number: 301-97-937
Manufacturer Part Number: GENOA-SUPFRUIT-NARROW-CASED-1CH-01.
Grow Light, 240V, Supplemental Fruiting, Round, 60°, Genoa

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
366 
Round 
Supplemental Fruiting 
60 °
Red / Infrared / White 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Polytunnels
  • Horticultural lighting
  • Environmental chambers
  • Propagators
  • Indoor farming
  • Research institutes

Family Information

Designed to replicate crucial wavelengths for their end application. The end application has no daylight, and these products offer the only source of useable wavelengths. 

  • Integrated heatsink for optimal thermal management
  • Impact resistance: IK08
  • Ingress protection: IP65
  • Operating temperature: -30 ... 45 °C
  • Weight: 2.8 kg

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Gross weight (incl. package) 3800 Gram
Dimensions (incl. package) 400 x 400 x 210 MM
Customs number 8531202090
UNSPSC (v5.03) 32111503