Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Oscilloscope, ScopeMeter, 2x 40MHz, 4GSPSFLUKE 125B/EU/S
FLUKE 125B/EU/S - Handheld Oscilloscope, ScopeMeter, 2x 40MHz, 4GSPS, Fluke
300-47-585
FLUKE 125B/EU/S

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Handheld Oscilloscope, ScopeMeter, 2x 40MHz, 4GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
40 MHz
2 
5 mV/div
8.75 ns
200 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The compact ScopeMeter® 120B Series, is the rugged oscilloscope solution for industrial electrical and electro-mechanical equipment troubleshooting and maintenance applications. It's a truly integrated test tool, with oscilloscope, multimeter and high-speed recorder in one easy-to-use instrument. The ScopeMeter 120B Series also integrates with Fluke Connect® mobile app and FlukeView® for ScopeMeter software to enable further collaboration, data analysis and archiving of critical test information. 

  • Dual-input digital oscilloscope and multimeter
  • 40 MHz or 20 MHz oscilloscope bandwidth
  • Two 5,000-count true-rms digital multimeters
  • Connect-and-View™ trigger simplicity for hands-off operation
  • IntellaSet™ technology automatically and intelligently adjusts numerical readout based on the measured signal
  • Dual-input waveform and meter reading recorder for trending data over extended periods
  • Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
  • Shielded test leads for oscilloscope, resistance and continuity measurements
  • Resistance, continuity, diode and capacitance meter measurements
  • Power measurements (W, VA, VAR, PF, DPF, Hz)
  • Voltage, current and power harmonics
  • Check Industrial networks with BusHealth physical layer tests against defined reference levels

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4600 Gram
Dimensions (incl. package) 410 x 310 x 240 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 95969815123