Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Headlamp, LED, Rechargeable, 600lm, 200m, IP67, Black / Yellow502195

502195 - Headlamp, LED, Rechargeable, 600lm, 200m, IP67, Black / Yellow

302-38-230
502195
Alias: H7R Work
Manufacturer:Ledlenser

Headlamp, LED, Rechargeable, 600lm, 200m, IP67, Black / Yellow

Image is for illustrative purposes only. Please refer to product description.

502195 - Headlamp, LED, Rechargeable, 600lm, 200m, IP67, Black / Yellow

302-38-230
502195
Alias: H7R Work
Manufacturer:Ledlenser

Product specifications
600 lm
15 lm
Rechargeable 
60 h
4 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: rechargeable battery, belt clip,
extension cable, fixing clips, focusing aid ring, magnetic charging cable, transparent silicone headband

Family Information

  • Light functions: Boost, Low Power, Mid Power, Power
  • Perfect for working: high color rendering, neutral white and flicker-free light
  • Advanced Focus System for efficient, precise flood and spot lighting
  • Intuitive operation and stepless dimming with the wheel switch
  • Rubber cover and protective lens screen for more resistance to various levels of impacts
  • Drop test (drop height): 3 m
  • Colour temperature: 3700 ... 4400 K

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 641 Gram
Dimensions (incl. package) 145 x 85 x 210 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4058205021029