1 min order
Heat Conducting Paste 0.55 W/mK 100 gDC 340 100G
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Hazardous chemicals. Follow usage instructions. No sale to private customers.
Family Information
- Improves the transfer of heat
- Thermal conductivity 0.42 W/mK
- Without plasticiser
- 90% silicone, 10% silicates
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H410:Very toxic to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH208:Contains <name of sensitising substance>. May produce an allergic reaction.
- EUH210:Safety data sheet available on request.
Article Information
Previous Article Number
950876
Paper catalogue
2016/17 p. 149
Paper catalogue
2013/14 p. 2301
Additional information
Country of origin United States (US)
Manufacturer Dow Corning
Gross weight (incl. package) 125 Gram
Dimensions (incl. package) 180 x 47 x 35 MM
Customs number 3910000090
UNSPSC (v5.03) 13101708