Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Heat Sink Black Anodised 27.3K/W 14.48x12.7x19.05mm576802B00000G

576802B00000G - Heat Sink Black Anodised 27.3K/W 14.48x12.7x19.05mm

304-61-814
576802B00000G
Alias: 7124194
Manufacturer:Aavid

New to us
Heat Sink Black Anodised 27.3K/W 14.48x12.7x19.05mm

Image is for illustrative purposes only. Please refer to product description.

576802B00000G - Heat Sink Black Anodised 27.3K/W 14.48x12.7x19.05mm

304-61-814
576802B00000G
Alias: 7124194
Manufacturer:Aavid

Product specifications
12.7 mm
14.48 mm
Aluminium 
27.3 K/W
TO-220 
TO-220 Single Gauge 
TO-262 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Aavid
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 68 x 51 x 31 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001