HENSEL, 104 mm KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, No, 70 mmKF 0400 B
KF 0400 B - HENSEL, 104 mm KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, No, 70 mm
305-08-985
KF 0400 B
Manufacturer:Hensel
New to us
Image is for illustrative purposes only. Please refer to product description.
KF 0400 B - HENSEL, 104 mm KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, No, 70 mm
305-08-985
KF 0400 B
Manufacturer:Hensel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Black Hazardous Area Certification: No Height: 104 mm IP Rating: IP69|IP67|IP66 Length: 70 mm Material: Polycarbonate Product Type: Junction Box Series: KF Standards/Approvals: IEC 60695-2-11 (960 °C)|UL Subject 94 V-0|DNV GL (Certificate No: TAE00000EE)|IEC 60670-22|IK09 (10 Joule) Width: 104 mm
Additional information
Country of origin Germany (DE)
Manufacturer Hensel
Gross weight (incl. package) 132 Gram
Dimensions (incl. package) 104 x 104 x 70 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 4012591121749
