HENSEL ASS Series Black Polyamide Cable Gland, M63 Thread, 20mm min., 48mm max., IP66, IP67, IP69 (IP69K)ASS 63
ASS 63 - HENSEL ASS Series Black Polyamide Cable Gland, M63 Thread, 20mm min., 48mm max., IP66, IP67, IP69 (IP69K)
304-84-232
ASS 63
Manufacturer:Hensel
New to us
Image is for illustrative purposes only. Please refer to product description.
ASS 63 - HENSEL ASS Series Black Polyamide Cable Gland, M63 Thread, 20mm min., 48mm max., IP66, IP67, IP69 (IP69K)
304-84-232
ASS 63
Manufacturer:Hensel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Black Hazardous Area Certification: No IP Rating: IP69K|IP69|IP67|IP66 Material: Polyamide Maximum Cable Diameter: 48 mm Maximum Operating Temperature: 70 °C Minimum Cable Diameter: 20 mm Minimum Operating Temperature: -25 °C Product Type: Cable Gland Series: ASS Standards/Approvals: DIN EN 62444 Thread Size: M63 x 1.5
Previous Article Number
676504
Additional information
Country of origin Germany (DE)
Manufacturer Hensel
Gross weight (incl. package) 131 Gram
Dimensions (incl. package) 83 x 75 x 67 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 4012591106166
