HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 x 88 x 88mmDE 9320
DE 9320 - HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 x 88 x 88mm
304-84-233
DE 9320
Manufacturer:Hensel
New to us
Image is for illustrative purposes only. Please refer to product description.
DE 9320 - HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 x 88 x 88mm
304-84-233
DE 9320
Manufacturer:Hensel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Grey Hazardous Area Certification: No Height: 88 mm IP Rating: IP55 Length: 50 mm Material: Polycarbonate Product Type: Junction Box Series: DE Standards/Approvals: Glow wire test IEC 60695-2-11|IK07|IEC 60754-2|UL Subject 94 V-2|IEC 60670-22 Width: 88 mm
Previous Article Number
676505
Additional information
Country of origin Germany (DE)
Manufacturer Hensel
Gross weight (incl. package) 96 Gram
Dimensions (incl. package) 88 x 88 x 50 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 4012591600435
