HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 22 → 30mm IDHGZ30BP
HGZ30BP - HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 22 → 30mm ID
304-94-795
HGZ30BP
Manufacturer:HI-GRIP
New to us
Image is for illustrative purposes only. Please refer to product description.
HGZ30BP - HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 22 → 30mm ID
304-94-795
HGZ30BP
Manufacturer:HI-GRIP
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Clip Type: Worm Drive Finish: Zinc Plated Material: Steel Maximum Inside Diameter: 30 mm Minimum Inside Diameter: 22 mm Product Type: Hose and Jubilee Clip Screw/Bolt Head: Slotted Hex Standards/Approvals: RoHS
Previous Article Number
687646
Additional information
Country of origin United Kingdom (GB)
Manufacturer HI-GRIP
Gross weight (incl. package) 124 Gram
Dimensions (incl. package) 168 x 113 x 20 MM
Customs number 7318290090
UNSPSC (v5.03) 31162401



