Holder with Lock, Tablet, BlackSECTBLTPOS
SECTBLTPOS - Holder with Lock, Tablet, Black
302-31-617
SECTBLTPOS
1238033
Manufacturer:StarTech.com
New to us
Image is for illustrative purposes only. Please refer to product description.
SECTBLTPOS - Holder with Lock, Tablet, Black
302-31-617
SECTBLTPOS
1238033
Manufacturer:StarTech.com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Display rotation: 360°
- Max tablet thickness: 13 mm
Previous Article Number
454486
Additional information
Country of origin Taiwan (TW)
Manufacturer StarTech.com
Gross weight (incl. package) 2351 Gram
Dimensions (incl. package) 233 x 346 x 167 MM
Customs number 3926909790
UNSPSC (v5.03) 43211613
EAN 65030863742