Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Hour Meter LCD, 7 Digits, 22.2 x 45mm6.134.012.861

6.134.012.861 - Hour Meter LCD, 7 Digits, 22.2 x 45mm

137-54-673
6.134.012.861
Manufacturer:Kübler

Hour Meter LCD, 7 Digits, 22.2 x 45mm

Image is for illustrative purposes only. Please refer to product description.

6.134.012.861 - Hour Meter LCD, 7 Digits, 22.2 x 45mm

137-54-673
6.134.012.861
Manufacturer:Kübler

Product specifications
Time Counter 
0 h 
9999999.9 h 
LCD 
7 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of supply: Device, multilanguage operating instructions, latch fastener, front frame for screw fixing as well as front frame for latch fastener fixing (for 50 x 25 mounting cross-section), seal on panel wall

Family Information

  • Battery-powered, no external power supply required
  • Large 7- or 8-character LCD display with 8 mm character height
  • With or without backlight
  • High-voltage version for 10 - 260 VAC/DC voltage pulses
  • Various time ranges from 0.1 s to 100,000 h
  • Large screw terminal connection in 5 mm grid spacing
  • Counting display in Codix 134 7-character: 99999-99; h/min or h
  • Counting display in Codix 135 8-character: 9999.99.99; h/min/s or s
  • Display backlight, external power supply 24 VDC ±20%, 50 mA

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 93 Gram
Dimensions (incl. package) 115 x 95 x 34 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902
EAN 4045262108855