EB3C-R03AN - Idec 3 Channel Zener Barrier, Intrinsic Safety Barrier, Relay Output, ATEX
Image is for illustrative purposes only. Please refer to product description.
EB3C-R03AN - Idec 3 Channel Zener Barrier, Intrinsic Safety Barrier, Relay Output, ATEX
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Barrier Type: Relay Barrier Hazardous Area Certification: ATEX IP Rating: IP20 Maximum Operating Temperature: 60 °C Maximum Safety Current: 14.2 mA Maximum Safety Voltage: 250 V ac Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Number of Channels: 3 Product Type: Zener Barrier Safety Current Resistance: 300 Ohm Series: EB3C Standards/Approvals: CE|FM|IEC|UL Supply Voltage: 100/240 V ac Terminal Type: Screw



