Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Indicator round Incandescent 12V 40mA GreenIND515205-1235-T/GRN

IND515205-1235-T/GRN - Indicator round Incandescent 12V 40mA Green

304-34-352
IND515205-1235-T/GRN
Alias: 2819542
Manufacturer:Camdenboss

New to us
Indicator round Incandescent 12V 40mA Green

Image is for illustrative purposes only. Please refer to product description.

IND515205-1235-T/GRN - Indicator round Incandescent 12V 40mA Green

304-34-352
IND515205-1235-T/GRN
Alias: 2819542
Manufacturer:Camdenboss

Product specifications
Incandescent 
Green 
6.5 mm
7.6 mm
Stranded Wires, 150 mm 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Indicator with holder and lens
  • Made of transparent polycarbonate

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Camdenboss
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 31 x 8 x 8 MM
Customs number 9405494000
UNSPSC (v5.03) 39101610