1 min order
Inductive Sensor NPN, Make Contact (NO) 1kHz 32V 10mA 4mm IP67 Pre-Wired E2AE2A-M12KS04-WP-C1 2M
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Einbauart: bündig (b) oder nicht bündig (nb)
Family Information
- Robust cylindrical proximity switch with double switching distance (Sn)
- Transistor switching output, open collector, NO contact with LED display
- Polarity reversal and overvoltage protection, short-circuit proof
- Housing: Design E2A-S...: stainless steel, design E2A-M...: brass
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
245447
Paper catalogue
2013/14 p. 1486
Additional information
Country of origin China (CN)
Manufacturer Omron Industrial Automation
Gross weight (incl. package) 78 Gram
Dimensions (incl. package) 110 x 110 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 4536854918070