1 min order
Inductive Sensor PNP 1kHz 30V 10mA 6mm IP68 / IP69K Stranded Wire, 4-Pin IMFIMF18-08BPPNC0S
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Installation type: flush (b) or not flush (nb)
Family Information
- Reduces machine downtimes thanks to a longer service life, even when subjected to frequent cleaning cycles
- High degree of flexibility and communication options thanks to IO-Link
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- IO-Link support
- Resistant to cleaning agents
Previous Article Number
392116
Additional information
Country of origin Italy (IT)
Manufacturer Sick
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 145 x 155 x 27 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943