1 min order
Inductive Sensor PNP, Make Contact (NO) 5kHz 30V 100mA 1.5mm IP67 Connector, M8, Male, 3-Pole BESBES 516-3005-G-E5-C-S49
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Einbauart: bündig (b) oder nicht bündig (nb)
Family Information
- Inductive proximity switch for scanning metals
- Deployment even under extreme conditions
- Cylindrical design types ø 3 mm to M30
- Switching distances from 1...10 mm
- Standard and increased switching distances
- Short-circuit and reverse polarity proof
- Metal case made of nickel-plated brass or refined, stainless steel
- Connection PUR cable 2 m; M8 (3-pole) plug of M12 (4-pole) plug
- LED functional display
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
245607
Paper catalogue
2016/17 p. 1158
Paper catalogue
2013/14 p. 1483
Additional information
Country of origin Dominica (DM)
Manufacturer Balluff
Gross weight (incl. package) 6.6 Gram
Dimensions (incl. package) 163 x 100 x 7 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943