Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Digital Hermetic Pressure Sensor, G1/4", 200bar, I²C, ModulePTE7300-34AN-1B200BN
PTE7300-34AN-1B200BN - Industrial Digital Hermetic Pressure Sensor, G1/4", 200bar, I²C, Module, Sensata
303-02-469
PTE7300-34AN-1B200BN

New to us
Industrial Digital Hermetic Pressure Sensor, G1/4", 200bar, I²C, Module

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
I²C 
Pressure:200 bar
Pressure connection:G1/4"
Response time:<prefix></prefix>1<suffix></suffix>
Resolution:13 bit
Operating temperature:-40 ... 100 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low power consumption to optimize energy efficiency
  • High Resistance to Electromagnetic Noise (EMC)
  • Stainless steel, fully hermetic
  • REACH/RoHS/CE compliant
  • NSF61 (drinking water certifications)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sensata
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 30 x 30 x 40 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927