1 min order
Industrial Relay 60 3CO AC 230V 10A PCB Pins60.13.8.230.0040
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Universal relay with either AC or DC coil
- For socket assembly on 35 mm DIN rail
- With lockable manual operation that can be used either as a test key or manual switch
- A variety of time, display and EMV modules are available for the socket that are simply plugged into the lower area of the socket
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
410269
Paper catalogue
2016/17 p. 667
Paper catalogue
2013/14 p. 561
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 82 Gram
Dimensions (incl. package) 68 x 36 x 33 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 8012823049649