1 min order
Industrial Relay MY 4CO DC 24V 3A Plug-In TerminalMY4IN24DCS
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- IN version with test key and LED for the display of the operating status
- IND version has additional built-in diode
- Mounting on plug-in base for 35 mm DIN rail
- The polarity must be noted for DC versions
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
410100
Paper catalogue
2016/17 p. 669
Paper catalogue
2013/14 p. 556
Additional information
Country of origin Malaysia (MY)
Manufacturer Omron Industrial Automation
Gross weight (incl. package) 35.53 Gram
Dimensions (incl. package) 42 x 31 x 23 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4536854363825