1 min order
Infrared Thermometer, 32 ... 42.9°CUT305H
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
This device has no medical approval
- Suitable for non-contact temperature measurement
- Sound and LED alarm if temperature exceeds 37.2 °C
- Background lighting
- Measuring distance: 5 - 10 cm
- Automatic power-off
- Tripod thread
Previous Article Number
392959
Additional information
Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 277 Gram
Dimensions (incl. package) 230 x 110 x 65 MM
Customs number 9031499000
UNSPSC (v5.03) 41112210