1 min order
Infrared Thermometer, -40 ... 1030°COPTCSLT15K
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with USB programming adapter, CompactConnect software
Family Information
- Integrated electronics with LED alarm display and intelligent aiming assistance
- Can be used at ambient temperatures of up to 85 °C without cooling
- Scalable analogue output: 0...10 V or 0...5 V
- Adjustable signal processing
- Includes USB interface and software for programming
- Stainless steel housing M12x87 mm
- With optional CF front lens with minimum measuring spot ø of 0.6 mm
Article Information
Previous Article Number
915254
Paper catalogue
2016/17 p. 1776
Paper catalogue
2013/14 p. 1235
Additional information
Country of origin Germany (DE)
Manufacturer Optris
Gross weight (incl. package) 104 Gram
Dimensions (incl. package) 160 x 160 x 40 MM
Customs number 9025900090
UNSPSC (v5.03) 41112210