InnoDisk 3ME4 mSATA 8 GB Internal SSDDEMSR-08GM41BW1SC
DEMSR-08GM41BW1SC - InnoDisk 3ME4 mSATA 8 GB Internal SSD
304-93-406
DEMSR-08GM41BW1SC
Manufacturer:InnoDisk
New to us
Image is for illustrative purposes only. Please refer to product description.
DEMSR-08GM41BW1SC - InnoDisk 3ME4 mSATA 8 GB Internal SSD
304-93-406
DEMSR-08GM41BW1SC
Manufacturer:InnoDisk
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Form Factor: mSATA Height: 4.4 mm Industrial Grade: Yes Interface Type: SATA III Internal/External: Internal Length: 50.8 mm Maximum Operating Temperature: 85 °C Memory Size: 8 GB Minimum Operating Temperature: -40 °C Model Number: 3ME4 NAND Type: MLC Product Type: SSD Standards/Approvals: No Sub Type: SSD Width: 29.8 mm
Previous Article Number
685995
Additional information
Country of origin Taiwan (TW)
Manufacturer InnoDisk
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 60 x 60 x 5 MM
Customs number 8523511000
UNSPSC (v5.03) 43172601
