1 min order
Insulating Hose, 8mm, Red Brown, Glass Fibre, SiliconeCA-4RB-1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Unit of supply: 1 meter or multiples thereof
Family Information
- Adapts to irregular shapes without heat or tools
- An alternative to heat-shrinkable sleeving and insulating tape
- 8 sizes only, for diameters of 2...28 mm
- Resistant to oil, solvents, paint and aggressive chemicals
- No cracks or deformation when aged for 168 hours (265°C)
- Dielectric strength: 8 kV, degree A nominal width and 1:2 expanded
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
501254
Paper catalogue
2016/17 p. 1059
Paper catalogue
2013/14 p. 1802
Additional information
Country of origin Spain (ES)
Manufacturer Plica
Gross weight (incl. package) 44.2 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3917390099
UNSPSC (v5.03) 26121603
EAN 7611577161440