1 min order
Interface Card, RS232, VHDCI 68, PCIeCP-168EL-A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Serial interface cards for RS232/422/485
- PCI cards for 32-bit/5 V and 64-bit/3.3 V PCI slots
- Model C218Turbo: Integrated RISC processor takes the strain off the PC processor
- Surge protection = overvoltage protection for all signal wires
- Isolation protection = signals electrically isolated via optocouplers
- Drivers for all standard operating systems
- Package includes: Manual (English), driver software, Moxa software
- 5-year warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|80-05-7 4,4'-isopropylidenediphenol|872-50-4 (1-Methyl-2-pyrrolidone)
Article Information
Previous Article Number
773583
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 237 Gram
Dimensions (incl. package) 275 x 200 x 55 MM
Customs number 8473302000
UNSPSC (v5.03) 43172009