ITT Cannon, DL Backshell, Straight, 156 Way Contacts, PitchDL1
DL1 - ITT Cannon, DL Backshell, Straight, 156 Way Contacts, Pitch
304-89-448
DL1
Manufacturer:ITT Cannon
New to us
Image is for illustrative purposes only. Please refer to product description.
DL1 - ITT Cannon, DL Backshell, Straight, 156 Way Contacts, Pitch
304-89-448
DL1
Manufacturer:ITT Cannon
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Backplane Connector Type: ZIF Current: 5 A Housing Material: Metal Number of Contacts: 156 Orientation: Straight Product Type: Backshell Series: DL Standards/Approvals: No Termination Type: Screw Clamp
Previous Article Number
681967
Additional information
Country of origin Japan (JP)
Manufacturer ITT Cannon
Gross weight (incl. package) 84 Gram
Dimensions (incl. package) 133 x 61 x 36 MM
Customs number 8536699099
UNSPSC (v5.03) 31163100




