1 min order
Jack Panel Socket, Socket, Stereo, Right Angle, 6.35 mmCL13345
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- With nickel-plated fastening nut
- Contact housing made of black nylon
- Depth behind panel: 25.5mm
- Mounting hole: ø 11mm
- Contact arrangement with the plug inserted: Open/Open
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
296272
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Cliff
Gross weight (incl. package) 7.55 Gram
Dimensions (incl. package) 30 x 19 x 15 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402