JSP Yellow Reusable Corded Ear Plugs, 26dB Rated, 1 PairsAEE110-060-200
AEE110-060-200 - JSP Yellow Reusable Corded Ear Plugs, 26dB Rated, 1 Pairs
304-94-859
AEE110-060-200
Manufacturer:JSP
New to us
Image is for illustrative purposes only. Please refer to product description.
AEE110-060-200 - JSP Yellow Reusable Corded Ear Plugs, 26dB Rated, 1 Pairs
304-94-859
AEE110-060-200
Manufacturer:JSP
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Yellow Material: Polymer Metal Detectable: No Number of Pairs: 1 Product Type: Ear Plugs Reusable/Disposable: Reusable Series: Maxifit Pro Single Number Rating (SNR): 26 dB Standards/Approvals: ANSI/ESD Sub Type: Uncorded Ear Plugs
Previous Article Number
732322
Additional information
Country of origin China (CN)
Manufacturer JSP
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 141 x 100 x 31 MM
Customs number 3926909790
UNSPSC (v5.03) 46181902
EAN 5038428117258




