1 min order
Label, Polyester, 63.5 x 38.1mm, 25x 21pcs, TransparentL7560-25
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The transparent adress labels L7560-25 for laser printers in 63.5 x 38.1 mm format are perfect for labelling C6 envelopes. One pack includes 525 mailing labels across 25 sheets. The polyester film labels are oil, dirt and temperature resistant (-20 °C to +80 °C) as well as waterproof. The transparent address labels virtually disappear when applied, for that printed-on look. Ideal for light coloured envelopes. You can rely on jam-free printing with no adhesive residue left in the printer.
Previous Article Number
857630
Additional information
Country of origin Germany (DE)
Manufacturer Avery Zweckform
Gross weight (incl. package) 368 Gram
Dimensions (incl. package) 325 x 218 x 8 MM
Customs number 3919908099
UNSPSC (v5.03) 55121606
EAN 4004182235348