Label Remover 200ml81009-AM
81009-AM - Label Remover 200ml
303-08-575
81009-AM
Manufacturer:Kontakt Chemie
Image is for illustrative purposes only. Please refer to product description.
81009-AM - Label Remover 200ml
303-08-575
81009-AM
Manufacturer:Kontakt Chemie
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Wherever adhesive labels are a nuisance, floppies, printer and typewriter rollers, gifts and household articles, for removal of tar.
Family Information
- 50: Highly effective label remover, also removes ahesive residues
- 50 Super: Label remover with attachable dispensing brush. Ideal for small labels
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H317:May cause an allergic skin reaction
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
548556
Additional information
Country of origin Belgium (BE)
Manufacturer Kontakt Chemie
Gross weight (incl. package) 212 Gram
Dimensions (incl. package) 181 x 52 x 52 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386058691
