1 min order
Label Tape, Vinyl, 9mm x 5.5m, White18443
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Family Information
The Rhino™ tape has been developed for use in extreme conditions and is distinguished by resistance to abrasion, temperature changes, chemicals, solvents, water and UV light. DYMO® offers a number of special materials, depending on application, all of which are have a strong adhesive and a colour tape carefully selected for high-quality printing and resistance.
- Permanent polyester can be used on a large number of smooth, rough or very coarse surfaces and is particularly resistant to solvents and chemicals
- Flexible nylon is particularly suited to marking out cables and wires
- Non-adhesive signs (non-adhesive labels) are ideal for use in label holders
- Heat-shrink tubing is a non-adhesive yet permanent solution made of polyolefin that marks out and protects your cables and wires
Article Information
Previous Article Number
856212
Additional information
Country of origin Belgium (BE)
Manufacturer Dymo
Gross weight (incl. package) 43 Gram
Dimensions (incl. package) 90 x 35 x 112 MM
Customs number 8443999000
UNSPSC (v5.03) 44102405
EAN 71701184436