Business
Private
EURExc. Vat
Laser Distance Measuring Sensor OM30 Analogue / Digital Switching 100mm 400us 28V 100mA Laser Diode Connector, M8, 4-Pin IP67 OM30OM30-L0100.HV.YUN

OM30-L0100.HV.YUN - Laser Distance Measuring Sensor OM30 Analogue / Digital Switching 100mm 400us 28V 100mA Laser Diode Connector, M8, 4-Pin IP67 OM30

302-20-707
OM30-L0100.HV.YUN
Manufacturer:Baumer Electric

New to us
Laser Distance Measuring Sensor OM30 Analogue / Digital Switching 100mm 400us 28V 100mA Laser Diode Connector, M8, 4-Pin IP67 OM30

Image is for illustrative purposes only. Please refer to product description.

OM30-L0100.HV.YUN - Laser Distance Measuring Sensor OM30 Analogue / Digital Switching 100mm 400us 28V 100mA Laser Diode Connector, M8, 4-Pin IP67 OM30

302-20-707
OM30-L0100.HV.YUN
Manufacturer:Baumer Electric

Product specifications
Distance Sensor 
Analogue 
Digital Switching 
50 mm
100 mm
Laser Diode 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Automatic adjustment of exposure time for precise measurements on changing materials
  • High immunity to ambient light for reliable measurements regardless of ambient conditions
  • Line beam shape for particularly robust measurement results on structured surfaces

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Switzerland (CH)
Manufacturer Baumer Electric
Gross weight (incl. package) 117 Gram
Dimensions (incl. package) 138 x 90 x 32 MM
Customs number 9031808000
UNSPSC (v5.03) 45121504