Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Latched Driver 5MHz PDIP-16 15VMIC5891YN

MIC5891YN - Latched Driver 5MHz PDIP-16 15V

304-44-617
MIC5891YN
Alias: 9101427
Manufacturer:Microchip

New to us
Latched Driver 5MHz PDIP-16 15V

Image is for illustrative purposes only. Please refer to product description.

MIC5891YN - Latched Driver 5MHz PDIP-16 15V

304-44-617
MIC5891YN
Alias: 9101427
Manufacturer:Microchip

Product specifications
TTL 
8 
500 mA
5 MHz
Transistor 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Microchip
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 125 x 75 x 12 MM
Customs number 8542399000
UNSPSC (v5.03) 32101633