Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

LED display front frame2656.8422

2656.8422 - LED display front frame

175-57-382
2656.8422
Manufacturer:Mentor

LED display front frame

Image is for illustrative purposes only. Please refer to product description.

2656.8422 - LED display front frame

175-57-382
2656.8422
Manufacturer:Mentor

Product specifications
Black on Red 
51.5 mm
28 mm
64 mm
15.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

With illumenated, red clip-in filter, no glue required, ABS plastic, black.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Mentor
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 65 x 28 x 8 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503