1 min order
LED Driver 192W 16A 6 ... 12V IP67HLG-240H-12B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Built-In active PFC function
- 3 in 1 dimming function (1-10 VDC, PWM signal or Resistance)
- For LED lightning and street lighting applications
- A Version: IP65 rated. Output voltage and current can be adjusted through internal potentiometer
- B Version: IP67 rated. Constant current level adjustable through output cable
- Blank version: IP 67 rated. Cable for I/O connection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
634414
Paper catalogue
2016/17 p. 1584
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 1270 Gram
Dimensions (incl. package) 310 x 95 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 32111503